Part Details for 62.23.9.012.0000 by FINDER SpA
Overview of 62.23.9.012.0000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 62.23.9.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4517
|
Newark | Pcb Power Relay, 3Pdt 15A , 12V Dc Coil, Agcdo Contact Rohs Compliant: Yes |Finder 62.23.9.012.0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $18.9300 | Buy Now |
DISTI #
70748072
|
RS | PCB power relay 3 pole 15A , 12 Vdc | Finder 62.23.9.012.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$13.9500 / $17.4400 | Buy Now |
DISTI #
62.23.9.012.0000
|
TME | Relay: electromagnetic power, 3PDT, Ucoil: 12VDC, 62.23, PCB, 110Ω Min Qty: 1 | 5 |
|
$12.5100 / $14.2400 | Buy Now |