Part Details for 62.32.9.012.0000 by FINDER SpA
Overview of 62.32.9.012.0000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62.32.9.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4032
|
Newark | Plug-In Power Relay, Dpdt 15A , 12V Dc Coil, Agcdo Contact Rohs Compliant: Yes |Finder 62.32.9.012.0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $17.4000 | Buy Now |
DISTI #
62.32.9.012.0000
|
TME | Relay: electromagnetic power, DPDT, Ucoil: 12VDC, Series: 62.32 Min Qty: 1 | 0 |
|
$23.2800 | RFQ |