Part Details for 62.33.9.125.0060 by FINDER SpA
Overview of 62.33.9.125.0060 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 62.33.9.125.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6133
|
Newark | Plug-In Power Relay, 3Pdt 15A , 125V Dc Coil, Agcdo Contact, Led & Diode Rohs Compliant: Yes |Finder 62.33.9.125.0060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $25.1100 | Buy Now |
DISTI #
62.33.9.125.0060
|
TME | Relay: electromagnetic power, 3PDT, Ucoil: 125VDC, 62.33, plug-in Min Qty: 1 | 0 |
|
$40.0400 | RFQ |