Part Details for 62.83.8.230.0000 by FINDER SpA
Overview of 62.83.8.230.0000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62.83.8.230.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0848
|
Newark | Relay, 3Pdt, 250Vac, 16A, Contact Configuration:3Pdt, Coil Voltage:230Vac, Contact Current:16A, Product Range:62 Series, Relay Mounting:Panel Mount, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 62.83.8.230.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70747530
|
RS | 3PDT Flange Mount Relay Tab, 16 A, 230V ac, 62 Series | Finder 62.83.8.230.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.7000 / $20.8800 | Buy Now |
DISTI #
62.83.8.230.0000
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 230VAC, Icontacts max: 16A Min Qty: 1 | 140 |
|
$11.4300 / $15.8200 | Buy Now |
DISTI #
1169284
|
element14 Asia-Pacific | RELAY, 3PDT, 250VAC, 16A RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$24.3035 / $25.3454 | Buy Now |
DISTI #
1169284
|
Farnell | RELAY, 3PDT, 250VAC, 16A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 28 |
|
$19.5797 / $21.9534 | Buy Now |