Part Details for 620-053B16A by Glenair Inc
Overview of 620-053B16A by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620-053B16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0592
|
Newark | Connector |Glenair 620-053B16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$28.2500 / $108.2000 | Buy Now |
DISTI #
3937-620-053B16A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$165.3400 | Buy Now |
DISTI #
2899-620-053B16A-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$195.5180 / $348.5500 | Buy Now |
DISTI #
620-053B16A
|
Avnet Americas | Connector Accessories Thread Strain Relief Olive Drab Cadmium - Bulk (Alt: 620-053B16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 218 Factory Stock |
|
RFQ | |
DISTI #
GLE620-053B16A
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
Buy Now |