Part Details for 62000157 by Gustav Hensel GmbH & Co KG
Overview of 62000157 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62000157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-DK-1010-GZ
|
TME | Enclosure: junction box, X: 130mm, Y: 180mm, Z: 77mm, IP66, grey Min Qty: 1 | 10 |
|
$21.2000 / $25.1200 | Buy Now |