Part Details for 62001 by HELUKABEL
Overview of 62001 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UL1007AWG24-BK
|
TME | Wire, stranded, Cu, 24AWG, PVC, black, 300V, Class: 5, 1x24AWG Min Qty: 305 | 2135 |
|
$0.1450 / $0.1890 | Buy Now |
Part Details for 62001
62001 CAD Models
62001 Part Data Attributes
|
62001
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
62001
HELUKABEL
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.21 mm2 | |
Diameter | 1.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |