Part Details for 620069N003 by TE Connectivity
Overview of 620069N003 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620069N003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6919
|
Newark | Solder Sleeves & Shield Tubing D-108-11Cs948 |Raychem Te Connectivity 620069N003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $6.0700 | Buy Now |
DISTI #
620069N003
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 620069N003) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Box | 0Box |
|
$2.2500 | Buy Now |
DISTI #
RYCD-108-11CS948
|
Heilind Electronics | D-108-11CS948 | Americas - 0 in Stock |
|
$2.2090 / $2.6120 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue RoHS: Compliant | 0 |
|
$2.1700 / $5.9500 | Buy Now |
DISTI #
620069N003
|
TTI | Solder Sleeves & Shield Tubing D-108-11CS948 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$2.9200 | Buy Now |
DISTI #
620069N003
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 620069N003) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
DISTI #
RYCD-108-11CS948
|
Interstate Connecting Components | D-108-11CS948 | 0 |
|
$2.2090 / $2.6120 | Buy Now |
DISTI #
TE Connectivity 620069N003
|
PEI Genesis | D-108-11CS948 | 0 |
|
Buy Now | |
DISTI #
620069N003
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 0 |
|
Buy Now RFQ |