Part Details for 62011481-E-0 by Carling Technologies
Overview of 62011481-E-0 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62011481-E-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $4.1600 | Buy Now |
Part Details for 62011481-E-0
62011481-E-0 CAD Models
62011481-E-0 Part Data Attributes
|
62011481-E-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62011481-E-0
Carling Technologies
Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 12.95 mm | |
Body Height | 15.39 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 62011481-E-0
This table gives cross-reference parts and alternative options found for 62011481-E-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62011481-E-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62011481-0-B | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62011481-E-0 vs 62011481-0-B |
62011482-0-A | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62011481-E-0 vs 62011482-0-A |
62011482-E-G | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62011481-E-0 vs 62011482-E-G |
62011481-E-D | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62011481-E-0 vs 62011481-E-D |
62011482-E-D | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62011481-E-0 vs 62011482-E-D |
62011482-0-D | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62011481-E-0 vs 62011482-0-D |
62011482-E-0 | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62011481-E-0 vs 62011482-E-0 |
62011481-E-A | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62011481-E-0 vs 62011481-E-A |
62011482-E-B | Rocker Switch, SP3T, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62011481-E-0 vs 62011482-E-B |