Part Details for 62015B-80-18 by Chromalox
Overview of 62015B-80-18 by Chromalox
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62015B-80-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58975.1
|
TestEquity LLC | Chroma 62015B-80-18 Modular DC Power Supply, 80V, 18A, 1440W, 62000B Series | 0 |
|
$1,350.0000 | Buy Now |