-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 PIGGY-BACK REC 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27739CT-ND
|
DigiKey | CONN QC RCPT/TAB 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19951 In Stock |
|
$0.1379 / $0.3100 | Buy Now |
DISTI #
62026-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 5.77mm Strip - Tape and Reel (Alt: 62026-2) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
571-620262
|
Mouser Electronics | Terminals 187 PB FAST RCPT RoHS: Compliant | 17500 |
|
$0.1480 / $0.1780 | Buy Now |
DISTI #
571-620262-CT
|
Mouser Electronics | Terminals 187 PB FAST RCPT Cut Strip of 100 RoHS: Compliant | 3000 |
|
$0.2530 | Buy Now |
DISTI #
571-62026-2-MR
|
Mouser Electronics | Terminals 187 PB FAST RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
|
Future Electronics | 20-16 AWG Straight Insulation Support Receptacle/Tab Combination Terminal RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1370 / $0.1460 | Buy Now |
DISTI #
AMP62026-2
|
Heilind Electronics | 187 PB FAST RCPT & TAB BR | Americas - 7875 in Stock |
|
$0.1547 / $0.1647 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG BR RoHS: Compliant |
54 In Stock |
|
$0.1223 / $0.1557 | Buy Now |
DISTI #
62026-2
|
TTI | Terminals 187 PB FAST RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 17500 In Stock |
|
$0.1390 / $0.1500 | Buy Now |
DISTI #
62026-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 5.77mm Strip - Tape and Reel (Alt: 62026-2) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62026-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62026-2
TE Connectivity
FASTON .187 PIGGY-BACK REC 20-16 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |