Part Details for 6202T1-5VLC by Visual Communications Company
Overview of 6202T1-5VLC by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6202T1-5VLC
6202T1-5VLC CAD Models
6202T1-5VLC Part Data Attributes
|
6202T1-5VLC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6202T1-5VLC
Visual Communications Company
Single Color LED, Red, ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.17 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Surface Mount | YES |