-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 FLAG REC 18-12 AWG TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B750
|
Newark | 250 Flg Fast Rcpt 18-12 Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 62056-6 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
A27670CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47935 In Stock |
|
$0.1174 / $0.2600 | Buy Now |
DISTI #
62056-6
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.01mm 8.12mm Tin Strip - Tape and Reel (Alt: 62056-6) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 23 Weeks, 0 Days Container: Reel | 284000 Factory Stock |
|
$0.1245 | Buy Now |
DISTI #
571-620566
|
Mouser Electronics | Terminals .25 FLG FAST 18-12 RoHS: Compliant | 8000 |
|
$0.1170 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1106 | Buy Now |
DISTI #
AMP62056-6
|
Heilind Electronics | 250 FLG FAST RCPT 18-12 TPPHBZ | Americas - 0 in Stock |
|
$0.1231 / $0.1402 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG TPBZ RoHS: Compliant |
16000 In Stock 284000 Factory Stock |
|
$0.1117 / $0.1346 | Buy Now |
DISTI #
69222323
|
Verical | Quick Disconnect Terminal 12-18AWG Phosphor Bronze RCP 17.01mm Tin T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2326 | Americas - 16000 |
|
$0.1452 / $0.1750 | Buy Now |
DISTI #
62056-6
|
TTI | Terminals .25 FLG FAST 18-12 Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1160 / $0.1380 | Buy Now |
DISTI #
AMP62056-6
|
Interstate Connecting Components | 250 FLG FAST RCPT 18-12 TPPHBZ | 0 |
|
$0.1231 / $0.1402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62056-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62056-6
TE Connectivity
FASTON .250 FLAG REC 18-12 AWG TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |