-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 SERIES (2.8 MM) TAB BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3508
|
Newark | 110 Fast Tab 020Br Rohs Compliant: Yes |Amp Te Connectivity 62061-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
A114129-ND
|
DigiKey | CONN QC TAB 0.110 SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
18230 In Stock |
|
$0.1364 / $0.2500 | Buy Now |
DISTI #
62061-1
|
Avnet Americas | Quick Disconnect Terminal M 15.88mm 7.49mm Tin Loose Piece - Bag (Alt: 62061-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.1019 | Buy Now |
DISTI #
571-62061-1
|
Mouser Electronics | Terminals 110 FAST TAB 020BR RoHS: Compliant | 49970 |
|
$0.1140 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0905 | Buy Now |
DISTI #
AMP62061-1
|
Heilind Electronics | 110 FAST TAB 020BR | Americas - 0 in Stock |
|
$0.1131 | Buy Now |
|
Onlinecomponents.com | 110 FASTON TAB BR RoHS: Compliant |
40000 Partner Stock |
|
$0.1101 / $0.1323 | Buy Now |
DISTI #
62061-1
|
Avnet Americas | Quick Disconnect Terminal M 15.88mm 7.49mm Tin Loose Piece - Bag (Alt: 62061-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.1019 | Buy Now |
DISTI #
62061-1
|
Avnet Americas | Quick Disconnect Terminal M 15.88mm 7.49mm Tin Loose Piece - Bag (Alt: 62061-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.1019 | Buy Now |
DISTI #
AMP62061-1
|
Interstate Connecting Components | 110 FAST TAB 020BR | 0 |
|
$0.1131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62061-1
TE Connectivity
FASTON .110 SERIES (2.8 MM) TAB BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |