Part Details for 6206210501 by Varta
Overview of 6206210501 by Varta
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6206210501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR2 Series 3 V 870 mAh Lithium Manganese Dioxide Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$3.0000 | Buy Now |
DISTI #
000000000001597478
|
Sager | Unspecified | 0 |
|
Buy Now |
Part Details for 6206210501
6206210501 CAD Models
6206210501 Part Data Attributes
|
6206210501
Varta
Buy Now
Datasheet
|
Compare Parts:
6206210501
Varta
Primary Battery, Lithium, 3V, 0.85Ah,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 0.85 Ah | |
Diameter | 15.6 mm | |
Height | 27 mm | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 11 g |