Part Details for 6209-C3 (ALTERNATE: PER.6209-DC3V2) by PEER Bearing Company
Overview of 6209-C3 (ALTERNATE: PER.6209-DC3V2) by PEER Bearing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6209-C3 (ALTERNATE: PER.6209-DC3V2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73623188
|
RS | Deep Groove Ball Bearing, ID 45 mm, OD 85 mm, W 19 mm | PEER Bearing (SKF) 6209-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6700 / $19.6300 | RFQ |