Part Details for 620MS064NF13 by Glenair Inc
Overview of 620MS064NF13 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 620MS064NF13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0977
|
Newark | Connector |Glenair 620MS064NF13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$110.2900 / $422.4100 | Buy Now |
DISTI #
3937-620MS064NF13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$444.7080 / $740.5700 | Buy Now |
DISTI #
620MS064NF13
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 620MS064NF13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-620MS064NF13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$122.7900 / $245.4500 | Order Now |
DISTI #
620MS064NF13
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$122.7900 / $437.6400 | Buy Now |
DISTI #
GLE620MS064NF13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$233.2427 / $397.5544 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 11 |
|
$289.0600 / $481.3700 | Buy Now |
DISTI #
620MS064NF13
|
Avnet Abacus | MILITARY ACCESSORY (Alt: 620MS064NF13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 620MS064NF13
620MS064NF13 CAD Models
620MS064NF13 Part Data Attributes
|
620MS064NF13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MS064NF13
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |