Part Details for 620AA008-12K by Glenair Inc
Overview of 620AA008-12K by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620AA008-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0659
|
Newark | Connector |Glenair 620AA008-12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$184.3700 / $706.1100 | Buy Now |
DISTI #
3937-620AA008-12K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,136.2900 | Buy Now |
DISTI #
620AA008-12K
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AA008-12K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$173.8516 / $784.5600 | Buy Now |
DISTI #
654-620AA00812K
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$289.5500 / $418.8500 | Order Now |
DISTI #
GLE620AA008-12K
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 2 in Stock |
|
$389.9173 / $664.5685 | Buy Now |
DISTI #
GLE620AA008-12K
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 6 |
|
$389.9173 / $664.5685 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 7 |
|
$483.2300 / $804.6800 | Buy Now |