There are no models available for this part yet.
Overview of 620AA008-16K by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for 620AA008-16K by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ0662
|
Newark | Connector |Glenair 620AA008-16K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$178.6400 / $684.2000 | Buy Now | |
DISTI #
3937-620AA008-16K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$759.7380 / $1,265.1500 | Buy Now | |
DISTI #
620AA008-16K
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AA008-16K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | ||
DISTI #
654-620AA00816K
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$295.9000 / $428.0400 | Order Now | |
DISTI #
GLE620AA008-16K
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$398.4703 / $679.1676 | Buy Now | |
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 20 |
|
$493.8300 / $822.3500 | Buy Now |