Part Details for 620AA042XW20 by Glenair Inc
Overview of 620AA042XW20 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 620AA042XW20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620AA042XW20
|
Avnet Americas | Composite Strain-Relief Clamp with Self-Locking Rotatable Coupling for Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: 620AA042XW20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-620AA042XW20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - STRAIN RELIEF/CLAMPS | 0 |
|
$233.3500 / $306.3600 | Order Now |
DISTI #
620AA042XW20
|
Avnet Americas | Composite Strain-Relief Clamp with Self-Locking Rotatable Coupling for Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: 620AA042XW20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
620AA042XW20
|
Avnet Americas | Composite Strain-Relief Clamp with Self-Locking Rotatable Coupling for Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: 620AA042XW20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ |
Part Details for 620AA042XW20
620AA042XW20 CAD Models
620AA042XW20 Part Data Attributes
|
620AA042XW20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AA042XW20
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |