There are no models available for this part yet.
Overview of 620AB047M12 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for 620AB047M12 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ0829
|
Newark | Connector |Glenair 620AB047M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8200 / $134.0700 | Buy Now | |
DISTI #
3937-620AB047M12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$138.7230 / $247.9100 | Buy Now | |
DISTI #
620AB047M12
|
Avnet Americas | Connector Accessories 45° Strain Relief Rotatable Coupling Shell Size 12 - Bulk (Alt: 620AB047M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-620AB047M12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF ROTATABLE COUPLING 45 DEGREE RoHS: Compliant | 0 |
|
$37.7900 / $90.3800 | Order Now | |
DISTI #
GLE620AB047M12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$72.7572 / $133.0815 | Buy Now |
CAD Models for 620AB047M12 by Glenair Inc
Part Data Attributes for 620AB047M12 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12
|