Part Details for 620AS001U08 by Glenair Inc
Overview of 620AS001U08 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 620AS001U08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0849
|
Newark | Connector |Glenair 620AS001U08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$141.1300 / $540.5000 | Buy Now |
DISTI #
3937-620AS001U08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$869.8800 | Buy Now |
DISTI #
620AS001U08
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Stainless Steel Black Cadmium Finish Shell Size 8 - Bulk (Alt: 620AS001U08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$133.0754 / $600.5550 | Buy Now |
DISTI #
654-620AS001U08
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SS ROTATBLE COUPLING STRAIGHT RoHS: Not Compliant | 0 |
|
$139.4000 / $320.6200 | Order Now |
DISTI #
59661136
|
Verical | Connector Accessories Straight Strain Relief Rotatable Coupling Straight Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$207.7625 | Buy Now |
DISTI #
16752546
|
Verical | Connector Accessories Straight Strain Relief Rotatable Coupling Straight Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$213.0897 / $513.2949 | Buy Now |
DISTI #
GLE620AS001U08
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$298.4772 / $508.7055 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 30 |
|
$369.9100 / $615.9500 | Buy Now |
Part Details for 620AS001U08
620AS001U08 CAD Models
620AS001U08 Part Data Attributes
|
620AS001U08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AS001U08
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |