Part Details for 620AS001Z114-204 by Glenair Inc
Overview of 620AS001Z114-204 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620AS001Z114-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1854
|
Newark | Connector |Glenair 620AS001Z114-204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$161.8600 / $619.9000 | Buy Now |
DISTI #
2899-620AS001Z114-204-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,062.4150 / $1,893.8700 | Buy Now |
DISTI #
3937-620AS001Z114-204-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$897.9000 | Buy Now |
DISTI #
620AS001Z114-204
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS001Z114-204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
GLE620AS001Z114-204
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
Buy Now |