Part Details for 620AS003M14 by Glenair Inc
Overview of 620AS003M14 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 620AS003M14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0871
|
Newark | Connector |Glenair 620AS003M14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$36.9700 / $118.4900 | Buy Now |
DISTI #
3937-620AS003M14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$182.0500 | Buy Now |
DISTI #
620AS003M14
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS003M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$28.0060 / $131.6550 | Buy Now |
DISTI #
654-620AS003M14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 9 |
|
$25.3600 / $117.0400 | Buy Now |
DISTI #
71101801
|
Verical | Connector Accessories Strain Relief Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$46.7500 | Buy Now |
DISTI #
77945087
|
Verical | Connector Accessories Strain Relief Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$47.9487 / $112.5256 | Buy Now |
DISTI #
620AS003M14
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS003M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$28.0060 / $131.6550 | Buy Now |
DISTI #
GLE620AS003M14
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$60.9642 / $111.5196 | Buy Now |
|
Powell Electronics | Strain Relief Min Qty: 1 | 24 |
|
$75.5500 / $135.0300 | Buy Now |
Part Details for 620AS003M14
620AS003M14 CAD Models
620AS003M14 Part Data Attributes:
|
620AS003M14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AS003M14
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |