Part Details for 620AS008-12K by Glenair Inc
Overview of 620AS008-12K by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620AS008-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0886
|
Newark | Connector |Glenair 620AS008-12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$169.0400 / $647.4000 | Buy Now |
DISTI #
3937-620AS008-12K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,041.9100 | Buy Now |
DISTI #
620AS008-12K
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS008-12K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 243 Factory Stock |
|
$159.3796 / $719.3250 | Buy Now |
DISTI #
654-620AS008-12K
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$265.4700 / $384.0200 | Order Now |
DISTI #
GLE620AS008-12K
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 1 in Stock |
|
$357.4924 / $609.3106 | Buy Now |
DISTI #
71105250
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$248.8500 | Buy Now |
DISTI #
77945300
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$255.2308 / $614.8077 | Buy Now |
DISTI #
620AS008-12K
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS008-12K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 243 Factory Stock |
|
$159.3796 / $719.3250 | Buy Now |
DISTI #
GLE620AS008-12K
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 3 |
|
$357.4924 / $609.3106 | Buy Now |
|
Powell Electronics | Strain Relief Min Qty: 1 | 146 |
|
$443.0500 / $737.7700 | Buy Now |