Part Details for 620AS008-32K by Glenair Inc
Overview of 620AS008-32K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27256-17/B | Rochester Electronics LLC | 27256 - 32K X 8 EPROM | |
MC27256-35/BYA | Rochester Electronics LLC | 27256 - 32K X 8 EPROM -Dual marked (8411101YA) | |
MC27256-17/BYA | Rochester Electronics LLC | 27256 - 32K X 8 EPROM -Dual marked (8411104YA) |
Price & Stock for 620AS008-32K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0899
|
Newark | Connector |Glenair 620AS008-32K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$265.9700 / $1,018.6500 | Buy Now |
DISTI #
3937-620AS008-32K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$1,072.4770 / $1,785.9200 | Buy Now |
DISTI #
620AS008-32K
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS008-32K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
654-620AS00832K
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$604.2400 | Order Now |
DISTI #
GLE620AS008-32K
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$562.4938 / $958.7224 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 21 |
|
$697.1100 / $1,160.8500 | Buy Now |