There are no models available for this part yet.
Overview of 620AS046N08 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 620AS046N08 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ1079
|
Newark | Connector |Glenair 620AS046N08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$39.7100 / $127.3100 | Buy Now | |
DISTI #
3937-620AS046N08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$185.6300 | Buy Now | |
DISTI #
620AS046N08
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 620AS046N08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 74 Factory Stock |
|
RFQ | ||
DISTI #
654-620AS046N08
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATE COUP STRAIGHT RoHS: Not Compliant | 5 |
|
$28.4200 / $66.7700 | Buy Now | |
DISTI #
GLE620AS046N08
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
Buy Now |
CAD Models for 620AS046N08 by Glenair Inc
Part Data Attributes for 620AS046N08 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
08
|