Part Details for 620AS048B36 by Glenair Inc
Overview of 620AS048B36 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620AS048B36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1100
|
Newark | Connector |Glenair 620AS048B36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$95.0400 / $304.7000 | Buy Now |
DISTI #
3937-620AS048B36-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$467.9900 | Buy Now |
DISTI #
620AS048B36
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 620AS048B36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-620AS048B36
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$71.6600 / $168.4000 | Order Now |
DISTI #
GLE620AS048B36
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$156.7738 / $286.7719 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 15 |
|
$194.2900 / $347.2300 | Buy Now |
Part Details for 620AS048B36
620AS048B36 CAD Models
620AS048B36 Part Data Attributes
|
620AS048B36
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AS048B36
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 36 |