Part Details for 620ES050C20 by Glenair Inc
Overview of 620ES050C20 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for 620ES050C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1162
|
Newark | Connector |Glenair 620ES050C20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$37.5900 / $120.4800 | Buy Now |
DISTI #
3937-620ES050C20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$184.9500 | Buy Now |
DISTI #
620ES050C20
|
Avnet Americas | - Bulk (Alt: 620ES050C20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$28.4750 / $133.8600 | Buy Now |
DISTI #
654-620ES050C20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF DIRECT COUPLING STRAIGHT RoHS: Compliant | 0 |
|
$25.7900 / $119.0000 | Order Now |
DISTI #
71105619
|
Verical | Connector Accessories Straight Direct Coupling Strain Relief Black Anodized 20 Shell Size Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$20.7051 / $48.7564 | Buy Now |
DISTI #
77952033
|
Verical | Connector Accessories Straight Direct Coupling Strain Relief Black Anodized 20 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$48.7564 / $114.4103 | Buy Now |
DISTI #
GLE620ES050C20
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$61.9821 / $113.3874 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 20 |
|
$76.8200 / $137.2900 | Buy Now |
Part Details for 620ES050C20
620ES050C20 CAD Models
620ES050C20 Part Data Attributes
|
620ES050C20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620ES050C20
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26500 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |