Part Details for 620FA042XO12 by Glenair Inc
Overview of 620FA042XO12 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FA042XO12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1203
|
Newark | Composite - Strain Relief/Clamps |Glenair 620FA042XO12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$79.9500 / $256.3400 | Buy Now |
DISTI #
620FA042XO12
|
Avnet Americas | Composite Strain-Relief Clamp with Self-Locking Rotatable Coupling Right Angle Entry Shell Size 12 - Bulk (Alt: 620FA042XO12) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-FA042XO12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$63.5800 / $149.4100 | Order Now |
Part Details for 620FA042XO12
620FA042XO12 CAD Models
620FA042XO12 Part Data Attributes
|
620FA042XO12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FA042XO12
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |