Part Details for 620FS048M10 by Glenair Inc
Overview of 620FS048M10 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS048M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1317
|
Newark | Connector |Glenair 620FS048M10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$65.2800 / $209.3100 | Buy Now |
DISTI #
3937-620FS048M10-ND
|
DigiKey | CONN BCKSH W/CLMP SZ10 9/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$216.5380 / $387.0300 | Buy Now |
DISTI #
620FS048M10
|
Avnet Americas | Connector Accessories Straight Strain Relief Self Locking Rotatable Coupling Shell Size 10 Electroless Nickel Finish - Bulk (Alt: 620FS048M10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$404.8586 | Buy Now |
DISTI #
654-620FS048M10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Compliant | 0 |
|
$51.9100 / $122.0000 | Order Now |
DISTI #
71108110
|
Verical | Strain Relief Self Locking Rotatable Coupling Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$37.9359 / $89.3590 | Buy Now |
DISTI #
77945600
|
Verical | Strain Relief Self Locking Rotatable Coupling Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$89.3590 / $209.6410 | Buy Now |
DISTI #
GLE620FS048M10
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$113.5738 / $207.7666 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 13 |
|
$140.7500 / $251.5700 | Buy Now |
Part Details for 620FS048M10
620FS048M10 CAD Models
620FS048M10 Part Data Attributes
|
620FS048M10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS048M10
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |