Part Details for 620FS048NF08 by Glenair Inc
Overview of 620FS048NF08 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS048NF08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1325
|
Newark | Connector |Glenair 620FS048NF08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$80.5600 / $258.2600 | Buy Now |
DISTI #
3937-620FS048NF08-ND
|
DigiKey | CONN BACKSH W/CLMP SZ8 7/16-28 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$396.6400 | Buy Now |
DISTI #
620FS048NF08
|
Avnet Americas | Connector Accessories Straight Self Locking Rotatable Coupling Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 8 Shell Size - Bulk (Alt: 620FS048NF08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$61.0370 / $286.9500 | Buy Now |
DISTI #
654-620FS048NF08
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$67.0400 / $204.1600 | Order Now |
DISTI #
620FS048NF08
|
Avnet Americas | Connector Accessories Straight Self Locking Rotatable Coupling Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 8 Shell Size - Bulk (Alt: 620FS048NF08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$61.0370 / $286.9500 | Buy Now |
DISTI #
GLE620FS048NF08
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$132.8773 / $243.0636 | Buy Now |
|
Powell Electronics | Strain Relief Min Qty: 1 | 7 |
|
$164.6800 / $294.3100 | Buy Now |
Part Details for 620FS048NF08
620FS048NF08 CAD Models
620FS048NF08 Part Data Attributes:
|
620FS048NF08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS048NF08
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |