Part Details for 620GB051M17 by Glenair Inc
Overview of 620GB051M17 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620GB051M17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1345
|
Newark | Connector |Glenair 620GB051M17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$94.4900 / $302.9700 | Buy Now |
DISTI #
3937-620GB051M17-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$297.2000 / $531.1700 | Buy Now |
DISTI #
620GB051M17
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620GB051M17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-620GB051M17
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$78.6300 / $239.5000 | Order Now |
DISTI #
GLE620GB051M17
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$155.8800 / $285.1455 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 13 |
|
$193.1800 / $345.2600 | Buy Now |
Part Details for 620GB051M17
620GB051M17 CAD Models
620GB051M17 Part Data Attributes
|
620GB051M17
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620GB051M17
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |