There are no models available for this part yet.
Overview of 620GS051M17 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 620GS051M17 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ1351
|
Newark | Connector |Glenair 620GS051M17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1300 / $285.7700 | Buy Now | |
DISTI #
620GS051M17
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Strain Relief Electroless Nickel 17 Shell Size - Bulk (Alt: 620GS051M17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$233.9064 | Buy Now | |
DISTI #
631-620GS051M17
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$67.2000 / $157.9400 | Order Now | |
DISTI #
20388836
|
Verical | Connector Accessories Straight Rotatable Coupling Strain Relief Electroless Nickel 17 Shell Size Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$49.1026 / $211.9359 | Buy Now | |
DISTI #
20388835
|
Verical | Connector Accessories Straight Rotatable Coupling Strain Relief Electroless Nickel 17 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$211.9359 / $271.3846 | Buy Now | |
DISTI #
GLE620GS051M17
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$147.0289 / $268.9581 | Buy Now |
CAD Models for 620GS051M17 by Glenair Inc
Part Data Attributes for 620GS051M17 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-28840
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
CLAMPING ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|