Part Details for 620GS051ZR15 by Glenair Inc
Overview of 620GS051ZR15 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 620GS051ZR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8545
|
Newark | 620Gs051Zr15 |Glenair 620GS051ZR15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.9200 / $352.3900 | Buy Now |
DISTI #
631-620GS051ZR15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$108.5700 / $348.0800 | Order Now |
Part Details for 620GS051ZR15
620GS051ZR15 CAD Models
620GS051ZR15 Part Data Attributes:
|
620GS051ZR15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620GS051ZR15
Glenair Inc
Connector Accessory, Clamping Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |