Part Details for 620HA004B25 by Glenair Inc
Overview of 620HA004B25 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HA004B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1354
|
Newark | Connector |Glenair 620HA004B25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$52.2300 / $167.4200 | Buy Now |
DISTI #
3937-620HA004B25-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ25 M37 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$173.2000 / $309.5700 | Buy Now |
DISTI #
620HA004B25
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620HA004B25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 181 Factory Stock |
|
RFQ | |
DISTI #
654-620HA004B25
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BKSHLL ACCY 90DEG STRN RLF ROTATE COUP RoHS: Not Compliant | 0 |
|
$41.5200 / $97.5800 | Order Now |
DISTI #
71103431
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$30.3462 / $71.4615 | Buy Now |
DISTI #
77947906
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$71.4615 / $167.6795 | Buy Now |
DISTI #
GLE620HA004B25
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$90.8441 / $166.1803 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 119 |
|
$112.5800 / $201.2200 | Buy Now |
DISTI #
620HA004B25
|
Avnet Abacus | (Alt: 620HA004B25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 620HA004B25
620HA004B25 CAD Models
620HA004B25 Part Data Attributes
|
620HA004B25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HA004B25
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |