Part Details for 620HA011B25 by Glenair Inc
Overview of 620HA011B25 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 620HA011B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1381
|
Newark | Connector |Glenair 620HA011B25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$59.0000 / $189.1700 | Buy Now |
DISTI #
3937-620HA011B25-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ25 M37 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$290.5100 | Buy Now |
DISTI #
620HA011B25
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 25 - Bulk (Alt: 620HA011B25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$44.7024 / $210.1800 | Buy Now |
DISTI #
654-620HA011B25
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SPLIT STRAIN RELIEFS ROTATE COUP 90DEG RoHS: Not Compliant | 0 |
|
$44.4800 / $104.5400 | Order Now |
DISTI #
71104055
|
Verical | Shrink Boot Adapters Right Angle Strain Relief Rotatable Coupling Shell Size 25 Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$54.6250 | Buy Now |
DISTI #
77945628
|
Verical | Shrink Boot Adapters Right Angle Strain Relief Rotatable Coupling Shell Size 25 Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$56.0256 / $179.6410 | Buy Now |
DISTI #
GLE620HA011B25
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$97.3241 / $178.0349 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 6 |
|
$120.6200 / $215.5700 | Buy Now |
Part Details for 620HA011B25
620HA011B25 CAD Models
620HA011B25 Part Data Attributes
|
620HA011B25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HA011B25
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |