Part Details for 620HA011NF09 by Glenair Inc
Overview of 620HA011NF09 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HA011NF09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1391
|
Newark | Connector |Glenair 620HA011NF09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$48.9000 / $156.7700 | Buy Now |
DISTI #
3937-620HA011NF09-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ9 M12 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$240.7000 | Buy Now |
DISTI #
620HA011NF09
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 9 - Bulk (Alt: 620HA011NF09) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
$37.0510 / $174.1800 | Buy Now |
DISTI #
654-620HA011NF09
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SPLIT STRAIN RELIEFS ROTATE COUP 90DEG RoHS: Not Compliant | 0 |
|
$40.6900 / $125.2300 | Order Now |
DISTI #
V36:1790_16085510
|
Arrow Electronics | Backshells, Right Angle Strain Relief Rotatable Coupling Shell Size 9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 0215 | Americas - 6 |
|
$138.4200 | Buy Now |
DISTI #
GLE620HA011NF09
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$80.6525 / $147.5407 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 34 |
|
$99.9500 / $178.6500 | Buy Now |
Part Details for 620HA011NF09
620HA011NF09 CAD Models
620HA011NF09 Part Data Attributes
|
620HA011NF09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HA011NF09
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |