Part Details for 620HA011NF13 by Glenair Inc
Overview of 620HA011NF13 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HA011NF13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1393
|
Newark | Connector |Glenair 620HA011NF13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$53.0300 / $169.9800 | Buy Now |
DISTI #
3937-620HA011NF13-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ13 M18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$261.2000 | Buy Now |
DISTI #
620HA011NF13
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 13 - Bulk (Alt: 620HA011NF13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$40.1732 / $188.8650 | Buy Now |
DISTI #
654-620HA011NF13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SPLIT STRAIN RELIEFS ROTATE COUP 90DEG RoHS: Not Compliant | 0 |
|
$39.9700 / $93.9400 | Order Now |
DISTI #
71103439
|
Verical | Right Angle Strain Relief Rotatable Coupling Shell Size 13 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$67.0750 | Buy Now |
DISTI #
77945637
|
Verical | Right Angle Strain Relief Rotatable Coupling Shell Size 13 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$68.7949 / $161.4231 | Buy Now |
DISTI #
GLE620HA011NF13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$87.4552 / $159.9799 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 13 |
|
$193.7100 / $1,083.8000 | Buy Now |
Part Details for 620HA011NF13
620HA011NF13 CAD Models
620HA011NF13 Part Data Attributes:
|
620HA011NF13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HA011NF13
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |