Part Details for 620HA011NF19 by Glenair Inc
Overview of 620HA011NF19 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HA011NF19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1396
|
Newark | Connector |Glenair 620HA011NF19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$59.3600 / $190.3000 | Buy Now |
DISTI #
3937-620HA011NF19-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ19 M28 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$292.2900 | Buy Now |
DISTI #
620HA011NF19
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620HA011NF19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$44.9704 / $211.4400 | Buy Now |
DISTI #
654-620HA011NF19
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SPLIT STRAIN RELIEFS ROTATE COUP 90DEG RoHS: Not Compliant | 0 |
|
$50.2200 / $154.8500 | Order Now |
DISTI #
71100846
|
Verical | Backshell Right Angle Rotatable Coupling Strain Relief Olive Drab Cadmium Over Electroless Nickel 19 Shell Size RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$75.1000 | Buy Now |
DISTI #
77948136
|
Verical | Backshell Right Angle Rotatable Coupling Strain Relief Olive Drab Cadmium Over Electroless Nickel 19 Shell Size RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$77.0256 / $180.7179 | Buy Now |
DISTI #
GLE620HA011NF19
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$97.9076 / $179.1021 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 17 |
|
$121.3400 / $216.8600 | Buy Now |
Part Details for 620HA011NF19
620HA011NF19 CAD Models
620HA011NF19 Part Data Attributes
|
620HA011NF19
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HA011NF19
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |