Part Details for 620HB038M25 by Glenair Inc
Overview of 620HB038M25 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HB038M25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1480
|
Newark | Connector |Glenair 620HB038M25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$88.6900 / $284.3400 | Buy Now |
DISTI #
3937-620HB038M25-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$436.6800 | Buy Now |
DISTI #
620HB038M25
|
Avnet Americas | - Bulk (Alt: 620HB038M25) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 172 Factory Stock |
|
RFQ | |
DISTI #
631-620HB038M25
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 101+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$75.0500 / $231.3700 | Order Now |
DISTI #
GLE620HB038M25
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$146.2966 / $267.6114 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 114 |
|
$181.3100 / $324.0300 | Buy Now |
Part Details for 620HB038M25
620HB038M25 CAD Models
620HB038M25 Part Data Attributes
|
620HB038M25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HB038M25
Glenair Inc
Connector Accessory, Clamping Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |