Part Details for 620HB042XM11 by Glenair Inc
Overview of 620HB042XM11 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HB042XM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1497
|
Newark | Composite - Strain Relief/Clamps |Glenair 620HB042XM11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$138.3500 / $443.5700 | Buy Now |
DISTI #
620HB042XM11
|
Avnet Americas | Composite Strain-Relief Clamp with Self-Locking Rotatable Coupling for Circular Connectors 11 Shell Size 45 Degree - Bulk (Alt: 620HB042XM11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
631-620HB042XM11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$136.6500 / $245.1500 | Order Now |
DISTI #
GLE620HB042XM11
|
Interstate Connecting Components | STRAIN RELIEF 45 DEG COMPOSIT | 0 |
|
Buy Now |
Part Details for 620HB042XM11
620HB042XM11 CAD Models
620HB042XM11 Part Data Attributes
|
620HB042XM11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HB042XM11
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |