Part Details for 620HB047NF23 by Glenair Inc
Overview of 620HB047NF23 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 620HB047NF23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8554
|
Newark | 620Hb047Nf23 |Glenair 620HB047NF23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$73.4300 / $235.4200 | Buy Now |
DISTI #
620HB047NF23
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620HB047NF23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-HB047NF23
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - STRAIN RELIEF/CLAMPS | 0 |
|
$55.3600 / $130.1100 | Order Now |
Part Details for 620HB047NF23
620HB047NF23 CAD Models
620HB047NF23 Part Data Attributes
|
620HB047NF23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HB047NF23
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |