Part Details for 620HS003M19 by Glenair Inc
Overview of 620HS003M19 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 620HS003M19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1598
|
Newark | Connector |Glenair 620HS003M19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$36.7100 / $117.7300 | Buy Now |
DISTI #
3937-620HS003M19-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$121.8000 / $217.6800 | Buy Now |
DISTI #
620HS003M19
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620HS003M19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-620HS003M19
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT STRN RELIEF ROTATE COUP STRAIGHT RoHS: Compliant | 0 |
|
$30.3700 / $63.2600 | Order Now |
DISTI #
GLE620HS003M19
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$63.8814 / $116.8560 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 15 |
|
$79.1700 / $141.4900 | Buy Now |
Part Details for 620HS003M19
620HS003M19 CAD Models
620HS003M19 Part Data Attributes
|
620HS003M19
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS003M19
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |