Part Details for 620HS011C13 by Glenair Inc
Overview of 620HS011C13 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1637
|
Newark | Connector |Glenair 620HS011C13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$36.0100 / $115.4300 | Buy Now |
DISTI #
3937-620HS011C13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$113.2310 / $202.3700 | Buy Now |
DISTI #
620HS011C13
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620HS011C13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 145 Factory Stock |
|
RFQ | |
DISTI #
654-620HS011C13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF ROTATE COUPLING STRAIGHT RoHS: Compliant | 0 |
|
$24.6900 / $114.0100 | Order Now |
DISTI #
20040764
|
Verical | Back Shell Straight Strain Relief Rotatable Coupling Shell Size 15 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$19.8333 / $46.7179 | Buy Now |
DISTI #
16735026
|
Verical | Back Shell Straight Strain Relief Rotatable Coupling Shell Size 15 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$46.7179 / $109.6154 | Buy Now |
DISTI #
GLE620HS011C13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$59.3876 / $108.6354 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 96 |
|
$73.6000 / $131.5400 | Buy Now |
Part Details for 620HS011C13
620HS011C13 CAD Models
620HS011C13 Part Data Attributes
|
620HS011C13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011C13
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |