Part Details for 620HS011MT11 by Glenair Inc
Overview of 620HS011MT11 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011MT11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0707
|
Newark | Connector |Glenair 620HS011MT11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$44.3200 / $142.1200 | Buy Now |
DISTI #
620HS011MT11
|
Avnet Americas | Strain Relief Rotatable Coupling for Circular Connectors 11 Shell Size Straight - Bulk (Alt: 620HS011MT11) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$33.5938 / $157.9050 | Buy Now |
DISTI #
631-620HS011MT11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$36.8900 / $74.0500 | Order Now |
DISTI #
71110146
|
Verical | 620HS011MT11 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$56.0875 | Buy Now |
DISTI #
77949124
|
Verical | 620HS011MT11 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$57.5256 / $134.9615 | Buy Now |
DISTI #
620HS011MT11
|
Avnet Americas | Strain Relief Rotatable Coupling for Circular Connectors 11 Shell Size Straight - Bulk (Alt: 620HS011MT11) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$33.5938 / $157.9050 | Buy Now |
DISTI #
GLE620HS011MT11
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | 15 |
|
$90.6300 / $161.9500 | Buy Now |
DISTI #
620HS011MT11
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$26.4580 / $149.4910 | Buy Now RFQ |
Part Details for 620HS011MT11
620HS011MT11 CAD Models
620HS011MT11 Part Data Attributes:
|
620HS011MT11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011MT11
Glenair Inc
Connector Accessory, Clamping Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |