Part Details for 620HS011ZNU13 by Glenair Inc
Overview of 620HS011ZNU13 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 620HS011ZNU13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0748
|
Newark | Connector |Glenair 620HS011ZNU13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1900 / $118.5000 | Buy Now |
DISTI #
3937-620HS011ZNU13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$210.4700 | Buy Now |
DISTI #
620HS011ZNU13
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 620HS011ZNU13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
GLE620HS011ZNU13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS BLK | 0 |
|
Buy Now |
Part Details for 620HS011ZNU13
620HS011ZNU13 CAD Models
620HS011ZNU13 Part Data Attributes
|
620HS011ZNU13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011ZNU13
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |