Part Details for 620HS042XW13 by Glenair Inc
Overview of 620HS042XW13 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS042XW13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0825
|
Newark | Composite - Strain Relief/Clamps |Glenair 620HS042XW13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$120.3600 / $385.9000 | Buy Now |
DISTI #
620HS042XW13
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling With Straight Strain Relief Clamp Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 13 - Bulk (Alt: 620HS042XW13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
654-620HS042XW13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMP STRN RLF STRGHT SLF LK ROTATE COUP RoHS: Not Compliant | 0 |
|
$123.5000 / $203.8200 | Order Now |
DISTI #
GLE620HS042XW13
|
Heilind Electronics | STRAIN RELIEF STRAIGHT COMPOSIT | Americas - 1 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$117.6630 | Buy Now |
DISTI #
GLE620HS042XW13
|
Interstate Connecting Components | STRAIN RELIEF STRAIGHT COMPOSIT | 3 |
|
Buy Now |
Part Details for 620HS042XW13
620HS042XW13 CAD Models
620HS042XW13 Part Data Attributes
|
620HS042XW13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS042XW13
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |