Part Details for 620MA065M13 by Glenair Inc
Overview of 620MA065M13 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MA065M13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0926
|
Newark | Connector |Glenair 620MA065M13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.4000 / $664.1000 | Buy Now |
DISTI #
3937-620MA065M13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,068.7600 | Buy Now |
DISTI #
620MA065M13
|
Avnet Americas | Strain Relief Clamp Rotatable Coupling for Circular Connectors 13 Shell Size Right Angle - Bulk (Alt: 620MA065M13) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$163.4934 / $737.8800 | Buy Now |
DISTI #
631-620MA065M13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$272.3200 / $655.9800 | Order Now |
DISTI #
71110604
|
Verical | 620MA065M13 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$369.2625 | Buy Now |
DISTI #
77946303
|
Verical | 620MA065M13 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$378.7308 / $630.6667 | Buy Now |
DISTI #
620MA065M13
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$265.4300 / $819.8700 | Buy Now |
DISTI #
620MA065M13
|
Avnet Americas | Strain Relief Clamp Rotatable Coupling for Circular Connectors 13 Shell Size Right Angle - Bulk (Alt: 620MA065M13) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$163.4934 / $737.8800 | Buy Now |
DISTI #
GLE620MA065M13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$366.7158 / $625.0279 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 1 |
|
$454.4800 / $756.8000 | Buy Now |
Part Details for 620MA065M13
620MA065M13 CAD Models
620MA065M13 Part Data Attributes:
|
620MA065M13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MA065M13
Glenair Inc
Connector Accessory, 0.42in Max Cable Dia, Strain Relief, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |