Part Details for 620MA065M17 by Glenair Inc
Overview of 620MA065M17 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MA065M17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8582
|
Newark | 620Ma065M17 |Glenair 620MA065M17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$208.7400 / $799.4600 | Buy Now |
DISTI #
631-MA065M17
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$474.2300 | Order Now |
|
Quest Components | 5 |
|
$429.0664 / $441.6860 | Buy Now | |
DISTI #
620MA065M17
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 620MA065M17
620MA065M17 CAD Models
620MA065M17 Part Data Attributes:
|
620MA065M17
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MA065M17
Glenair Inc
Connector Accessory, 0.86in Max Cable Dia, Strain Relief, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |